- RS Stock No.:
- 383-4862
- Mfr. Part No.:
- "4008 1"""
- Manufacturer:
- 3M
- RS Stock No.:
- 383-4862
- Mfr. Part No.:
- "4008 1"""
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Urethane Foam Tapes
3M 4000 series Double-coated Polyurethane foam tapes
Soft, comformable and high shear strength
Ideal for general purpose lightweight mounting and jointing
Ideal for general purpose lightweight mounting and jointing
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Thickness | 3.2mm |
Length | 33m |
Backing Material | PUR Foam |
Colour | White |
Adhesion Strength | 17 N/cm |
Foam Density | 240kg/m³ |
Adhesive Material | Acrylic |
Tensile Strength | 17N/cm |
Maximum Operating Temperature | +104°C |
Model Number | 3M 4008 |
Adhesion Strength Unfaced Side | 7.7N/cm |