- RS Stock No.:
- 729-9323
- Mfr. Part No.:
- ES5454600 (HK)
- Manufacturer:
- Rittal
- RS Stock No.:
- 729-9323
- Mfr. Part No.:
- ES5454600 (HK)
- Manufacturer:
- Rittal
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
Series | ES |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Steel |
Colour | Grey |
External Dimensions | 1800 x 1000 x 400mm |
External Depth | 400mm |
External Height | 1800 mm |
External Width | 1000 mm |