- RS Stock No.:
- 787-1326
- Manufacturer:
- RS PRO
193 In stock for delivery within 3 working days
Added
Price Each
HK$3,989.70
Units | Per unit |
1 + | HK$3,989.70 |
- RS Stock No.:
- 787-1326
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS LED Floodlight IP65 Rated
High quality outdoor LED floodlights at competitive price. LED flood lights use up to 70% less power compared to traditional lamps. The RS LED floodlights also have an average life which is up to 5 times longer compared to traditional floodlights. These luminaires are also eco-friendly with virtually no UV, IR, lead, mercury or air pollution.
Good heat dissipation performance.
IP65 rating.
Service life over 50000 hours.
Durable and completely corrosion resistance aluminium casing
Toughened glass
Energy-saving up to 70% compared to traditional floodlights
IP65 rating.
Service life over 50000 hours.
Durable and completely corrosion resistance aluminium casing
Toughened glass
Energy-saving up to 70% compared to traditional floodlights
Features and benefits-
• 4750 Lumens for optimum brightness and visibility.
• Cool white light.
• Highly efficient light rating of A+ – greater than 90%.
• IP65 rating. Dust tight & can withstand water spray from all directions.
• Beam angle: 120°C.
• High quality LED with a lifespan of 50,000 hours.
• Luminous efficiency of 80-90 lm/W.
• Operating temperature of -40°C to +50°C.
• Premium build materials of aluminium and toughened glass for prolonged life.
• Working voltage of 85-260V.
• Great heat dissipation to prevent overheating.
• 4750 Lumens for optimum brightness and visibility.
• Cool white light.
• Highly efficient light rating of A+ – greater than 90%.
• IP65 rating. Dust tight & can withstand water spray from all directions.
• Beam angle: 120°C.
• High quality LED with a lifespan of 50,000 hours.
• Luminous efficiency of 80-90 lm/W.
• Operating temperature of -40°C to +50°C.
• Premium build materials of aluminium and toughened glass for prolonged life.
• Working voltage of 85-260V.
• Great heat dissipation to prevent overheating.
Our range of LED floodlights can be used almost anywhere. From museums to house lighting and warehouse lorry bays, these versatile floodlights are a great use in any scenario. With a 50W LED this light would make great use for showing something off or illuminating a small area.
FAQ (Frequently Asked Questions)
How is this light powered?
This light is powered by an AC voltages from 85V to 265V.
Is this light dimmable?
No. This light is unfortunately not dimmable.
How is this light powered?
This light is powered by an AC voltages from 85V to 265V.
Is this light dimmable?
No. This light is unfortunately not dimmable.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 85 → 265 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 4000 → 4500 lm |
Colour Temperature | 6500K |
Dimensions | 235 x 285 x 150 mm |
Height | 235mm |
Life Hours | 50000h |
Width | 285 mm |
Depth | 150 mm |
Solar Panel | No |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
Maximum Operating Temperature | +45°C |
Standards Met | CE, DLC, FCC, RoHS Compliant, UL |
Operating Temperature Range | -30 → +45°C |
Case Material | Aluminium |
Minimum Operating Temperature | -30°C |
Beam Angle | 120° |