- RS Stock No.:
- 816-4685
- Mfr. Part No.:
- 74HCT377PW,112
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 816-4685
- Mfr. Part No.:
- 74HCT377PW,112
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | D Type |
Input Type | TTL |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 48 ns @ 50 pF |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 6.6mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 0.95mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |