- RS Stock No.:
- 541-9392
- Mfr. Part No.:
- TC74HC574AF(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
305 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$9.834
Units | Per unit | Per Pack* |
5 - 20 | HK$9.834 | HK$49.17 |
25 - 120 | HK$9.658 | HK$48.29 |
125 - 245 | HK$9.486 | HK$47.43 |
250 - 495 | HK$9.314 | HK$46.57 |
500 + | HK$9.146 | HK$45.73 |
*price indicative |
- RS Stock No.:
- 541-9392
- Mfr. Part No.:
- TC74HC574AF(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 12.8 x 5.3 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 150pF |
Height | 1.5mm |
Minimum Operating Supply Voltage | 2 V |
Width | 5.3mm |
Maximum Operating Temperature | +85 °C |
Length | 12.8mm |