- RS Stock No.:
- 166-1509
- Mfr. Part No.:
- 74LVC74ABQ,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-1509
- Mfr. Part No.:
- 74LVC74ABQ,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 1.2 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 3.1 x 2.6 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Height | 0.95mm |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Width | 2.6mm |
Length | 3.1mm |
Propagation Delay Test Condition | 50pF |