- RS Stock No.:
- 166-1212
- Mfr. Part No.:
- 74LVC1G74GM,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-1212
- Mfr. Part No.:
- 74LVC1G74GM,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVC1G/74LVC2G Family
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | XQFN |
Pin Count | 8 |
Set/Reset | Yes |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 3.5 ns @ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 1.65 x 1.65 x 0.45mm |
Minimum Operating Temperature | -40 °C |
Height | 0.45mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.65mm |
Length | 1.65mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |