- RS Stock No.:
- 125-9248
- Mfr. Part No.:
- 9110215000000
- Manufacturer:
- Merlett Plastics
- RS Stock No.:
- 125-9248
- Mfr. Part No.:
- 9110215000000
- Manufacturer:
- Merlett Plastics
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Oregon Lightweight Hosing
The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -10°C to 60°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -10°C to 60°C
Good crush resistance
Product Application Information
Ideal for suction and the passage of air, fumes, dust and Air Conditioning.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 150mm |
Length | 10m |
Material | PVC |
Outer Diameter | 160mm |
Suitable Applications | Air, Dust, Fumes |
Colour | Grey |
Bend Radius | 150mm |