- RS Stock No.:
- 889-7039
- Mfr. Part No.:
- 1493
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7039
- Mfr. Part No.:
- 1493
- Manufacturer:
- VCC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
Miniature Bayonet Lamp - VCC
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.
Miniature Bayonet Lamp – VCC 1493
Introducing a VCC 1493 miniature bayonet indicator bulb. Designed for use in automotive applications such as brake lights, indicators and fog lights. Produces a bright white light and lasts for around 100hrs.
What is a Bayonet?
Bayonets are the two pins attached to a light bulb which in turn are inserted in a bulb holder. Bulb holders have a fastening mechanism that secures the bulb, ensures a positive contact at all times and the bulb does not come loose.
What is a Bayonet?
Bayonets are the two pins attached to a light bulb which in turn are inserted in a bulb holder. Bulb holders have a fastening mechanism that secures the bulb, ensures a positive contact at all times and the bulb does not come loose.
Features and Benefits
Miniature double contact bayonet
Rated Life; 100 h
S-8 lamp
7 V dc
2.75 A
C-6 single coil
White light emitted
Identified markings
Rated Life; 100 h
S-8 lamp
7 V dc
2.75 A
C-6 single coil
White light emitted
Identified markings
Typical Applications
Miniature Bayonet Lamp – VCC 1493, typically used in indicators and automotive lighting applications.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 7 V dc |
Lamp Base | Miniature Bayonet |
Current Rating | 2.75 A |
Lamp Size | S-8 |
Length | 50 mm |
Life Hours | 100h |