IDT IDT72V01L15JG, FIFO Memory, Dual 4kbit, 512 x 9 bit, Bi-Directional 15ns, 32-Pin PLCC

  • RS Stock No. 170-2099
  • Mfr. Part No. IDT72V01L15JG
  • Manufacturer IDT
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

FIFO (First In First Out) Memory, IDT

Specifications
Attribute Value
Memory Size 4kbit
Organisation 512 x 9 bit
Data Bus Width 9bit
Bus Directional Bi-Directional
Configuration Dual
Mounting Type Surface Mount
Package Type PLCC
Pin Count 32
Expansion Support Yes
Dimensions 13.97 x 11.43 x 2.79mm
Length 13.97mm
Width 11.43mm
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature 0 °C
Number of Words 512
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +70 °C
Height 2.79mm
Maximum Random Access Time 15ns
Number of Bits per Word 9bit
Discontinued product
Related Products
From RS Pro, these surface mount clock oscillators ...
Description:
From RS Pro, these surface mount clock oscillators have a compact package design. With supply voltage as low as 1.8 V dc, a range of frequency options (between 1.544 MHz and 156 MHz) are available.
Tri state functionSuitable for high density SMTAvailable tight ...
Description:
Tri state functionSuitable for high density SMTAvailable tight stability option +/-20ppmSeam sealed package assures high reliability performanceCCD clock for VTR cameraEquipment connected to PC or PC cardsThin equipmentWireless communicationPDA, Laptop computer.
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc optionsSeam sealed package ...
Description:
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc optionsSeam sealed package assures high reliabilityHigh output drive capability (up to 50pF)Clock signaling for μProcessors, PC Motherboards & Graphic Cards.
Ultra Miniature Package:16 x 1.2 x 0.7mmTri-State FunctionSuitable ...
Description:
Ultra Miniature Package:16 x 1.2 x 0.7mmTri-State FunctionSuitable for high density SMTElectrical beam sealed package assures extreme accuracy and high reliabilityCCD clock for VTR cameraComputers and peripheralsPortable electronicsMoblie Communication, PDA.