COMMSCOPE, LightCrimp Plus, SC Multimode Duplex Fibre Optic Connector 62.5/125μm Fibre Size, 0.2dB Insertion Loss
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 622-6040
- Mfr. Part No.:
- 6278009-1
- Manufacturer:
- COMMSCOPE
- COO (Country of Origin):
- CN
Commscope LightCrimp Plus Multimode ST and SC Fibre Optic Connectors
Note
Standards
Attribute | Value |
Series | LightCrimp Plus |
Connector Type | SC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Fibre Size | 62.5/125µm |
Insertion Loss | 0.2dB |
Colour | Beige |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |