- RS Stock No.:
- 144-8107
- Mfr. Part No.:
- 152660097
- Manufacturer:
- Molex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 144-8107
- Mfr. Part No.:
- 152660097
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper cable, high temperature style, using tin plated copper conductor.
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Specifications
Attribute | Value |
---|---|
Pitch | 0.5mm |
Number of Ways | 10 |
Series | 15266 |
Voltage Rating | 60 V ac |
Current Rating | 500 mA |
Operating Temperature Range | -40 → +105 °C |