- RS Stock No.:
- 166-9710
- Mfr. Part No.:
- BL02RN2R1N1A
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-9710
- Mfr. Part No.:
- BL02RN2R1N1A
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ferrite Bead Inductors
Available in both radial and axial types
Offers noise suppression over a frequency range of 9-900MHz at 7A
Offers noise suppression over a frequency range of 9-900MHz at 7A
Specifications
Attribute | Value |
---|---|
Package Type | Radial |
Current Rating | 6A |
Type | EMI Suppression |
Dimensions | 9 x 3.4 x 7.5mm |
Length | 9mm |
Depth | 3.4mm |
Height | 7.5mm |
Material | Ferrite |
Series | BL02 |