- RS Stock No.:
- 228-9238
- Mfr. Part No.:
- 3238066
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 228-9238
- Mfr. Part No.:
- 3238066
- Manufacturer:
- Rittal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal spare filter mat is used for EMC fan and filter units. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It has filter class G2 and made of copper-nickel-chrome coated chemical fibres a progressive structure. It comes in size of 125 x 125 x 12 mm.
It is certified by EAC
It is temperature resistant to 100 °C
It is temperature resistant to 100 °C
Specifications
Attribute | Value |
---|---|
Filter Type | Mat |
Dimensions | 125 x 125mm |
Thickness | 12mm |
Filter Material | Chemical Fibre |