- RS Stock No.:
- 178-3412
- Mfr. Part No.:
- K095AA00
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 178-3412
- Mfr. Part No.:
- K095AA00
- Manufacturer:
- Petzl
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Kit for protection against falls with NEWTON EASYFIT harness and ABSORBICA-Y 150 MGO lanyard. ABSORBICA-Y FALL ARREST KIT is a ready-to-use kit designed to protect against falls. It is optimized for work at height requiring connecting to metal structures or large-diameter cables and bars. The kit contains a NEWTON EASYFIT fall arrest harness, a double lanyard with an 150 cm ABSORBICA-Y energy absorber with MGO large-opening connectors, an OK TRIACT-LOCK carabiner, a CAPTIV positioning bar, and a BUCKET bag. It is available in two sizes.
Specifications
Attribute | Value |
---|---|
Application | Working at Height |
Harness Attachment Point | Front |
Connecting Element | Shock Absorbing Lanyard |
Connecting Element Length | 1.5m |
Anchorage Sling | Yes |
Bag Included | Yes |