Schneider Electric Extension Lead Open Reel
- RS Stock No.:
- 429-143
- Mfr. Part No.:
- INS44208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
HK$581.94
On back order for despatch 25/08/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Units | Per unit |
---|---|
1 + | HK$581.94 |
**price indicative
- RS Stock No.:
- 429-143
- Mfr. Part No.:
- INS44208
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Extension Lead | |
Housing Type | Open Reel | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Housing Type Open Reel | ||
Related links
- Schneider Electric Extension Lead Open Reel
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
- Schneider Electric 1.5m 3 Socket USB A Extension Lead Open Reel IP44