- RS Stock No.:
- 632-8900
- Mfr. Part No.:
- ICB-01B
- Manufacturer:
- Sunhayato
1 In stock for delivery within 3 working days
Added
Price Each
HK$160.20
Units | Per unit |
1 + | HK$160.20 |
- RS Stock No.:
- 632-8900
- Mfr. Part No.:
- ICB-01B
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 132 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 98 x 70 x 1.2mm |
FR Material Grade | FR4 |
Length | 98mm |
Thickness | 1.2mm |
Width | 70mm |