- RS Stock No.:
- 631-2781
- Mfr. Part No.:
- ICB-032
- Manufacturer:
- Sunhayato
- RS Stock No.:
- 631-2781
- Mfr. Part No.:
- ICB-032
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 144.78 x 20.32 x 1.6mm |
FR Material Grade | FR4 |
Length | 144.78mm |
Thickness | 1.6mm |
Width | 20.32mm |