- RS Stock No.:
- 391-7608
- Mfr. Part No.:
- 40P-SOD
- Manufacturer:
- Sunhayato
Discontinued product
- RS Stock No.:
- 391-7608
- Mfr. Part No.:
- 40P-SOD
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Universal Board Converter Adapter
from SOP
Changes SOP to 2.54 mm pitch
Suitable for use with universal boards
Suitable for use with universal boards
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Conversion Adapter |
Number of Contacts | 40 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 53.34 x 20.32 x 1.6mm |
FR Material Grade | FR4 |
Length | 53.34mm |
Thickness | 1.6mm |
Width | 20.32mm |