- RS Stock No.:
- 142-577
- Mfr. Part No.:
- CK-33
- Manufacturer:
- Sunhayato
Discontinued product
- RS Stock No.:
- 142-577
- Mfr. Part No.:
- CK-33
- Manufacturer:
- Sunhayato
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Houndstooth connector converter board
Can convert houndstooth connector pin array, pitch
Note
The CK-2 series has three variations based on differing connections.Please select according to use.
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 124 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 101.6 x 60.33 x 1.6mm |
FR Material Grade | FR4 |
Length | 101.6mm |
Thickness | 1.6mm |
Width | 60.33mm |