RE330-LF, Single Sided DIN 41612 C Eurocard PCB FR4 With 36 x 44 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

RE330-LF Prototype Board

1.5 mm FR4 epoxy laboratory card
Hot dip tin-plated (HAL lead-free)
With assembly printing on component side
For 2 x plug connectors 32 / 64 / 96-pin, DIN 41612 design C

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 36 x 44
Hole Pitch 2.54 x 2.54mm
Connection DIN 41612 C
FR Material Grade FR4
Length 160mm
Thickness 1.5mm
Width 100mm
7 Within 3 working day(s) (Global stock)
25 Within 4 working day(s) (Global stock)
Price Each
HK$ 117.81
(exc. GST)
units
Per unit
1 - 9
HK$117.81
10 - 19
HK$113.11
20 - 49
HK$109.59
50 +
HK$100.16
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...