RE200-C3, Single Sided Eurocard PCB With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

RE200-C3 Prototype Board

CEM3 laboratory cards, European size
Hot dip tin-plated (HAL lead-free)

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material CEM3
Number of Sides 1
Dimensions 160 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 38 x 61
Hole Pitch 2.54 x 2.54mm
Length 160mm
Thickness 1.5mm
Width 100mm
5 Within 3 working day(s) (Global stock)
195 Within 4 working day(s) (Global stock)
Price Each
HK$ 52.37
(exc. GST)
units
Per unit
1 - 9
HK$52.37
10 - 19
HK$51.32
20 - 49
HK$50.52
50 +
HK$48.35
Related Products
This specification covers the 0.50mm center FFC (Flat ...
Description:
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper cable, high temperature style, using tin plated copper conductor.
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts ...
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, Tin (Sn) Plating.
A range of Molex Premo-Flex FFC Jumpers 0.5 ...
Description:
A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability ...