- RS Stock No.:
- 212-6230
- Mfr. Part No.:
- 91335
- Manufacturer:
- ABUS
- RS Stock No.:
- 212-6230
- Mfr. Part No.:
- 91335
- Manufacturer:
- ABUS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS X60 provides high security with the newest technology. The double door cylinder provides protection against drilling, impact and picking. With the security card three keys are provided. It can make certain that only authorized persons can order a key. A duplicate key is to be produced only after the provision of the original has dimension 35 x 30 mm with over all length 65 mm.
Used brass material
Used nickel in finish
Used nickel in finish
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro Anti Snap, Solid Secure Diamond |
Size | 35/30 mm |
Material | Brass |
Finish | Nickel |
Overall Length | 65mm |