Microchip, Ethernet Switch Giga Ethernet Switch for KSZ9477, KSZ9896, KSZ9897 for Ethernet Switch Evaluation Board

  • RS Stock No. 146-3454
  • Mfr. Part No. KSZ9567RTXI
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The KSZ9567R is a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for direct connection to a host processor/controller, another Ethernet switch, or an Ethernet PHY transceiver

Non-blocking wire-speed Ethernet switch fabric
Full-featured forwarding and filtering control, including port-based Access Control List (ACL) filtering
Full VLAN and QoS support
Traffic prioritization with per-port ingress/egress queues and by traffic classification
Spanning Tree support

85 In stock for delivery within 3 working days
Price Each
HK$ 113.12
(exc. GST)
units
Per unit
1 - 9
HK$113.12
10 - 49
HK$107.46
50 +
HK$90.50
Packaging Options:
Related Products
Where to use:Washroom areas in offices, education, nurseries, ...
Description:
Where to use:Washroom areas in offices, education, nurseries, public facilities, long-term care and food handling environmentsHigh quality silky smooth foam - provides a very pleasant hand washing experience and leaves skin fresh after usePerfume-free, dye-free formulation:helps reduce potential for allergic ...
This Heavy Duty Hand Cleaner Takes No Prisoners: ...
Description:
This Heavy Duty Hand Cleaner Takes No Prisoners: Grease, Grime and Oil Don’t Stand A Chance. Kind To skin But Tough On Dirt, It Provides A Deep Clean leaving Hands Feeling Firm and Fresh.
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable ...
Description:
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable for use in food handling and processing. Sensitive skin formulation ideal for frequent hand washing. Lotion Soap with Moisturisers. Ideal for washroom applications. High quality, concentrated dense foam formula enriched with conditioners ...
Quickly removes ingrained oil, grease & grime Neutral ...
Description:
Quickly removes ingrained oil, grease & grime Neutral pH, similar to skin's natural levelUnique cream hand cleanser, leaves skin smelling freshAdded conditioners help to replace lost oils & keep the skin soft & suppleCan be mounted in DEB Skin Safety ...