CONN MOD PLUG 8P8C UNSHIELDED

  • RS Stock No. 184-6224
  • Mfr. Part No. TM10P-88P
  • Manufacturer Hirose
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Gender Male
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type Plug
Shield Type Unshielded
Length 11.7mm
Width 22.5mm
Depth 14.2mm
Series TM-P
Contact Material Phosphor Bronze
Contact Plating Gold
100 In stock for delivery within 3 working days
Price Each (In a Bag of 100)
HK$ 14.63
(exc. GST)
units
Per unit
Per Bag*
100 +
HK$14.63
HK$1,463.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...