ESD Continuous Monitor 9V dc

  • RS Stock No. 841-0852
  • Mfr. Part No. CTE701
  • Manufacturer SCS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

3M™ WS Aware Dual Workstation Monitor

3M WS Aware Dual Workstation Monitor provides continuous, uninterrupted monitoring of most grounding parameters on a workbench or in a tool, as well as high-frequency noise (EMI) on ground. The WS Aware Dual Workstation Monitor utilizes dual wrist straps for a continuous resistance check of the operator. Each operator’s body voltage is also continuously monitored.
For equipment, the WS Aware Dual Workstation Monitor, Model CTC061 provides continuous monitoring for two metal grounds (i.e. tools) and for two “soft” grounds (i.e. dissipative mats). The WS Aware Dual Workstation Monitor, Model CTC062 provides continuous monitoring for four metal grounds.

Specifications
Attribute Value
Supply Voltage 9V dc
Height 3.3 mm
Length 12.7mm
Width 7.1mm
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...