ESD Continuous Monitor 120V ac

  • RS Stock No. 838-1256
  • Mfr. Part No. WSMONITOR2
  • Manufacturer SCS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Single Operator Monitor

Professional range of 3M antistatic control monitors. This monitor is specifically designed to allow the user to monitor the wrist strap.

Black
US Cable Type 838-1256

Specifications
Attribute Value
Supply Voltage 120V ac
Height 25.4 mm
Length 58.42mm
Width 61mm
Discontinued product