Analog Devices ADE7753ARSZ Energy Meter IC, 16 bit, 20-Pin SSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.5 x 5.6 x 1.85mm
Length 7.5mm
Width 5.6mm
Height 1.85mm
Maximum Operating Supply Voltage 7 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage -0.3 V
Minimum Operating Temperature -40 °C
396 In stock for delivery within 3 working days
Price Each (In a Tube of 66)
HK$ 27.47
(exc. GST)
units
Per unit
Per Tube*
66 - 66
HK$27.47
HK$1,813.02
132 - 132
HK$26.555
HK$1,752.63
198 +
HK$25.882
HK$1,708.212
*price indicative