Analog Devices ADE7757ARNZ Energy Meter IC, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
48 In stock for delivery within 3 working days
Price Each (In a Tube of 48)
HK$ 20.11
(exc. GST)
units
Per unit
Per Tube*
48 +
HK$20.11
HK$965.28
*price indicative
Related Products
The LUXEON CoB with CrispColor Technology from Lumileds ...
Description:
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.This family of COB LEDs utilises the industry-leading small light-emitting ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...