CAMDENBOSS Plastic Mounting Bracket
- RS Stock No.:
- 220-7139
- Mfr. Part No.:
- CBWMC-BK
- Manufacturer:
- CAMDENBOSS
View all Enclosure Mounting
10 In stock for delivery within 3 working days
Price Each
Was HK$62.69
You pay
HK$46.74
units | Per unit |
1 - 14 | HK$46.74 |
15 - 49 | HK$44.88 |
50 + | HK$43.00 |
- RS Stock No.:
- 220-7139
- Mfr. Part No.:
- CBWMC-BK
- Manufacturer:
- CAMDENBOSS
- COO (Country of Origin):
- GB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The CAMDENBOSS circular wall mount bracket used to transform hex box IoT enclosure into a wall mountable enclosure. It has 4 static mount slots which provides easy and flexible wall mount fitting
and easy installation. It has 25mm knockout for concealed cable management.
and easy installation. It has 25mm knockout for concealed cable management.
This kit is supplied with 3 screws and 3 lugs
It is easy to install
It is easy to install
Specifications
Attribute | Value |
Length | 98.5mm |
Width | 98.5mm |
Enclosure Mounting Type | Mounting Bracket |
Thickness | 6.75mm |
Material | Plastic |
Number of Holes | 2 |