CAMDENBOSS Steel Mounting Plate for Use with 110 Instrument Case, 143 x 252 x 1mm
- RS Stock No.:
- 528-757
- Mfr. Part No.:
- CDICMP004
- Manufacturer:
- CAMDENBOSS
The image is for reference only, please refer to product details and specifications
View all Enclosure Mounting
On back order for despatch 13/03/2023, delivery within 3 working days
Price Each
HK$169.04
units | Per unit |
1 - 11 | HK$169.04 |
12 + | HK$161.53 |
- RS Stock No.:
- 528-757
- Mfr. Part No.:
- CDICMP004
- Manufacturer:
- CAMDENBOSS
- COO (Country of Origin):
- GB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
110 Series Assembly Plates
Easily fixed to the enclosure using M3 screws and nuts (not included)
Specifications
Attribute | Value |
Length | 143mm |
Width | 242mm |
Enclosure Mounting Type | Mounting Plate |
Dimensions | 143 x 252 x 1mm |
Height | 1mm |
Material | Steel |
For Use With | 110 Instrument Case |