ABB Roof Plate for Use with Cabinets TriLine
- RS Stock No.:
- 237-6542
- Mfr. Part No.:
- 2CPX046768R9999
- Manufacturer:
- ABB
View all Enclosure Accessories
On back order for despatch 27/04/2023, delivery within 3 working days
Price 1 Box of 1
HK$1,426.03
Box(es) | Per Box |
1 + | HK$1,426.03 |
- RS Stock No.:
- 237-6542
- Mfr. Part No.:
- 2CPX046768R9999
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD38F21 roof plate without flange openings. The colour of the roof plate is RAL 7035.
Product net weight is 7.3 kg
Product net length Is 825 mm
Product net length Is 825 mm
Specifications
Attribute | Value |
Type | Roof Plate |
Length | 825mm |
For Use With | Cabinets TriLine |
Width | 859mm |