ABB Roof Plate for Use with Cabinets TriLine
- RS Stock No.:
- 237-6532
- Mfr. Part No.:
- 2CPX046758R9999
- Manufacturer:
- ABB
View all Enclosure Accessories
On back order for despatch 28/04/2023, delivery within 3 working days
Price 1 Box of 1
HK$1,328.71
Box(es) | Per Box |
1 + | HK$1,328.71 |
- RS Stock No.:
- 237-6532
- Mfr. Part No.:
- 2CPX046758R9999
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD38F11 roof plate with flange opening. This roof plate is used with main distribution board.
Weight is 8.312 kg
Length is 825 mm
Length is 825 mm
Specifications
Attribute | Value |
Type | Roof Plate |
Length | 825mm |
For Use With | Cabinets TriLine |
Width | 859mm |