ABB Roof Plate for Use with Cabinets TriLine
- RS Stock No.:
- 237-6531
- Mfr. Part No.:
- 2CPX046757R9999
- Manufacturer:
- ABB
View all Enclosure Accessories
On back order for despatch 10/05/2023, delivery within 3 working days
Price 1 Box of 1
HK$1,115.58
Box(es) | Per Box |
1 + | HK$1,115.58 |
- RS Stock No.:
- 237-6531
- Mfr. Part No.:
- 2CPX046757R9999
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 2 panel wide roof plate with one flange openings per panel width for flanges ZP. It comes in grey (RAL 7035) colour.
Cabinet depth 825 mm
Specifications
Attribute | Value |
Type | Roof Plate |
Length | 825mm |
For Use With | Cabinets TriLine |
Width | 610mm |