- RS Stock No.:
- 237-6330
- Mfr. Part No.:
- 2CPX045985R9999
- Manufacturer:
- ABB
- RS Stock No.:
- 237-6330
- Mfr. Part No.:
- 2CPX045985R9999
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB H8 height universal cross member for cabinet height 8. It has grid spacing of 25 mm.
For knock-in nut M6
Specifications
Attribute | Value |
---|---|
Product Type | Cross Profile |
Width | 62mm |
Length | 1.8m |
Material | Steel |
For Use With | TriLine |