- RS Stock No.:
- 237-3369
- Mfr. Part No.:
- 2CPX042847R9999
- Manufacturer:
- ABB
- RS Stock No.:
- 237-3369
- Mfr. Part No.:
- 2CPX042847R9999
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB horizontal transverse profile rail, not installed, field width 3, for field separation to top or bottom, incl. mounting screws. The use of a transverse profile rail is necessary to connect different field widths. The system component is suitable for the EDF mounting frame.
Field Width 2
Material Steel
Mounting Position horizontal
Mounting Type Screw mounting
Material Steel
Mounting Position horizontal
Mounting Type Screw mounting
Specifications
Attribute | Value |
---|---|
Product Type | Horizontal Profile |
Width | 494mm |
Height | 22mm |
Length | 500mm |
Material | Plastic |
For Use With | EDF |