Rittal AX Series Stainless Steel Roof for Use with AX Series 43 mm x 43 mm x 1m
- RS Stock No.:
- 226-3059
- Mfr. Part No.:
- 2362010
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$1,617.06
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$1,617.06 |
| 5 - 9 | HK$1,552.38 |
| 10 + | HK$1,487.70 |
*price indicative
- RS Stock No.:
- 226-3059
- Mfr. Part No.:
- 2362010
- Manufacturer:
- Rittal
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Roof | |
| Accessory Type | Roof | |
| Length | 43mm | |
| For Use With | AX Series | |
| Width | 1m | |
| Material | Stainless Steel | |
| Height | 43mm | |
| Series | AX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Roof | ||
Accessory Type Roof | ||
Length 43mm | ||
For Use With AX Series | ||
Width 1m | ||
Material Stainless Steel | ||
Height 43mm | ||
Series AX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal AX series protective roof for enclosure type AX. The sloping protective roof reliably protects the enclosure from standing moisture and other soiling from above.
Material stainless steel
Brushed, grain 240 finish
Weight/pack is 1.96 kg
Related links
- Rittal AX Series Stainless Steel Roof for Use with AX Series 43 mm x 43 mm x 1m
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 300 mm x 760mm
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 300 mm x 800mm
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 210 mm x 600mm
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 210 mm x 380mm
- Rittal AX Series Stainless Steel Pole Clamp for Use with KX Series, AX 198 mm x 600 mm x 198mm
- Rittal AX Series Stainless Steel Enclosure 1000 mm x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 800 mm x 300 mm