TDK-Lambda Switching Power Supply, RFE1000-32-Y, 32V dc, 31A, 992W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 680-2883
- Mfr. Part No.:
- RFE1000-32-Y
- Manufacturer:
- TDK-Lambda
The image is for reference only, please refer to product details and specifications
4 In stock for delivery within 3 working days
Added
Price Each
HK$5,235.60
Units | Per unit |
1 + | HK$5,235.60 |
- RS Stock No.:
- 680-2883
- Mfr. Part No.:
- RFE1000-32-Y
- Manufacturer:
- TDK-Lambda
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TDK Lambda RFE1000 Series, 1000W Universal Input, Single Output, 1U Front End
Low profile package fits 1U applications
Power factor correction to EN61000-3-2
Up to 88% efficiency
Internal OR-ing diodes
Current share
Over current/voltage/temperature protection
Conducted and radiated EMC - EN55022, level B, FCC part 15J-B
Power factor correction to EN61000-3-2
Up to 88% efficiency
Internal OR-ing diodes
Current share
Over current/voltage/temperature protection
Conducted and radiated EMC - EN55022, level B, FCC part 15J-B
Note
Derate output above 50°
Standards
UL 60950-1, EN 60950-1
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 32V dc |
Output Current | 31A |
Power Rating | 992W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 305mm |
Width | 127mm |
Depth | 41mm |
Efficiency | 86% |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 2kg |