TE Connectivity, HVA Crimp Contact Terminal kit Socket, 40A

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AMP+ HVA630 Low to Medium Current Cables Assemblies and Headers

TE Connectivity’s AMP+ HVA630 touch-proof 2 position low-medium current connectors and headers are designed to meet AK 4.3.3, LV215-1 specifications. With a current carrying capability up to 40A at 140°C and a 4-6mm2 multicore wire range, the AMP+ connectors and headers can be used in many electric and hybrid vehicle device applications. The package size is optimized with an integrated internal HVIL.

Voltage rating: 1000V
Current rating: Up to 40A @ 140°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Terminal 6.3mm MCP
No tool required
Touch proof
For use with multicore wire
Sealed
IP6K9K rated

Note

808-6752 is a terminal kit.

Approvals

AK 4.3.3, LV215-1 , RoHS

TE Connectivity AMP+

Specifications
Attribute Value
Series HVA
Connector Type Crimp Contact
Number of Contacts 1
Wire Size 4 → 6 mm²
Current Rating 40A
Operating Voltage 1000V
Connector Gender Female
Contact Gender Male
Applications Auxiliary Devices
For Use With HVA630 HVIL & Header
Colour Orange
Orientation Straight
Maximum Operating Temperature +140°C
Mounting Type Cable Mount
Minimum Operating Temperature -40°C
Standards Met RoHS
71 In stock for delivery within 3 working days
Price Each
HK$ 27.23
(exc. GST)
units
Per unit
1 - 4
HK$27.23
5 +
HK$24.51