- RS Stock No.:
- 174-1985
- Mfr. Part No.:
- HVSL1000083A135
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-1985
- Mfr. Part No.:
- HVSL1000083A135
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.
With Inter-Lock solution
RADSOK® Technology R4 version 10mm
1 to 3 positions available
Touch-proof
Multiple coding positions
Applications
xEV Battery
Inverters
Junction boxes
Power distribution boxes
RADSOK® Technology R4 version 10mm
1 to 3 positions available
Touch-proof
Multiple coding positions
Applications
xEV Battery
Inverters
Junction boxes
Power distribution boxes
Excel Mate Plus offers a max rated voltage up to 1000V and a max rated current of 250A. It can be used for power solutions in various xEV applications. External HVIL for 1 position and internal HVIL for 2 to 3 positions.
Specifications
Attribute | Value |
---|---|
Series | HVSL1000 |
Number of Rows | 1 |
Number of Contacts | 3 |
Wire Size | 35 mm² |
Current Rating | 250A |
Connector Gender | Female |
Orientation | Right Angle |
Contact Gender | Male |
Key Type | A |
Termination Method | Crimp |
Colour | Orange |
Mounting Type | Cable Mount |
Standards Met | EN 60664 |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Pin Diameter | 10mm |
Width | 121.9mm |
Maximum Operating Temperature | +125°C |
Height | 120mm |
Depth | 77mm |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |