- RS Stock No.:
- 169-9477
- Mfr. Part No.:
- PHB-5R0V505-R
- Manufacturer:
- Eaton
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-9477
- Mfr. Part No.:
- PHB-5R0V505-R
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PHB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
Large capacitance for high energy density
Large capacitance for high energy density
Note
Eaton formerly known as Bussmann
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 5F |
Voltage | 5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Height | 32.5mm |
Dimensions | 21.3 x 11 x 32.5mm |
Lead Pitch | 5.3mm |
Leakage Current | 25 μA |
Equivalent Series Resistance | 130mΩ |
Lifetime | 1000h |
Series | Bussmann, Supercap PHB |
Tolerance | -10 → +30% |
Terminal Type | Through Hole |
Depth | 32.5mm |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.6mm |