- RS Stock No.:
- 183-0386
- Mfr. Part No.:
- BR24G256FJ-3AGTE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-0386
- Mfr. Part No.:
- BR24G256FJ-3AGTE2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-I2C |
Package Type | SOP-J |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 32768 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.37mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 32768 |
Data Retention | 40yr |
Maximum Operating Temperature | +85 °C |