- RS Stock No.:
- 177-2763
- Mfr. Part No.:
- AT30TS750A-XM8M-T
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2763
- Mfr. Part No.:
- AT30TS750A-XM8M-T
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microchip's AT30TS750A temperature sensor is capable of measuring and converting temperatures from -55ºC to +125ºC to a digital word and provides a typical accuracy of +-0.5ºC over the operating temperature range of 0ºC to +85ºC.The AT30TS750A combines precision temperature monitoring and nonvolatile (NVM) registers. The value-added NVM registers allow user configuration settings to be permanently retained across power cycles to simplify the system design, reduce processor startup code, and improve system reliability.
Additional Features: 2-wire I²C™/SMBus Compatible Interface
Single 1.7V to 5.5V Supply
Integrated Nonvolatile Registers
User Selectable 9- to 12-Bit Resolution ±0.5°C Accuracy from 0°C to +85°C (typical)
±1.0°C Accuracy from -25°C to +105°C (typical)
Low Operating Current: 150 μA (typical) Shutdown Mode: 0.6μA (typical)Power Saving One-Shot Temperature Conversion Measurement
Space Saving SOIC, DFN, MSOP Packages available
Single 1.7V to 5.5V Supply
Integrated Nonvolatile Registers
User Selectable 9- to 12-Bit Resolution ±0.5°C Accuracy from 0°C to +85°C (typical)
±1.0°C Accuracy from -25°C to +105°C (typical)
Low Operating Current: 150 μA (typical) Shutdown Mode: 0.6μA (typical)Power Saving One-Shot Temperature Conversion Measurement
Space Saving SOIC, DFN, MSOP Packages available
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | MSOP |
Dimensions | 3.1 x 3.1 x 0.95mm |