ON Semiconductor CAT93C46VP2I-GT3, 1kbit EEPROM Memory, 250ns 8-Pin TDFN Serial-Microwire

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Electrically Erasable PROM Serial Microwire, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Specifications
Attribute Value
Memory Size 1kbit
Interface Type Serial-Microwire
Package Type TDFN
Mounting Type Surface Mount
Pin Count 8
Organisation 128 x 8 bit
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 3.1mm
Width 2.1mm
Height 0.75mm
Dimensions 3.1 x 2.1 x 0.75mm
Minimum Operating Temperature -40 °C
Number of Words 128
Maximum Operating Temperature +85 °C
Data Retention 100yr
Maximum Random Access Time 250ns
Discontinued product
Related Products
Designed for enhanced reliability at great valueSuitable for ...
Description:
Designed for enhanced reliability at great valueSuitable for applications requiring an operating force greater than 100gRated at 22A and high temperature 150°C Contact configurations include SPDTAvailable with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminalsDimensions H15.9mm x ...
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.