ON Semiconductor CAT25080HU2I-GT3, 8kbit EEPROM Memory 8-Pin UDFN SPI

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Electrically Erasable PROM Serial SPI, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Specifications
Attribute Value
Memory Size 8kbit
Interface Type SPI
Package Type UDFN
Mounting Type Surface Mount
Pin Count 8
Organisation 1024 x 8 bit
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 2.1mm
Width 2.1mm
Height 0.5mm
Dimensions 2.1 x 2.1 x 0.5mm
Data Retention 100yr
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Words 1024
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 2.735
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$2.735
HK$8,205.00
*price indicative
Related Products
A range of Micro-MaTch IDC Male-On-Wire ribbon cable ...
Description:
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that ...
Micro-MaTch Paddle Board or IDC transition connectors for ...
Description:
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board ...
A range of CHAMP Cable Mount IDC Connectors.For ...
Description:
A range of CHAMP Cable Mount IDC Connectors.For Mating PCB Mount CHAMP Connectors see stock numbers:680-8728 for 0.8 mm Centerline.719-4442 for 1.27 mm Centerline823-6926 for 2.16 mm Centerline.
Micro-MaTch Value Line vertical mount PCB through hole ...
Description:
Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.