ON Semiconductor CAT24C21WI-GT3, 1kbit EEPROM Memory 8-Pin SOIC I2C

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Electrically Erasable PROM Serial I²C, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Specifications
Attribute Value
Memory Size 1kbit
Interface Type I2C
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Organisation 128 x 8 bit
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +85 °C
Number of Words 128
Minimum Operating Temperature -40 °C
Data Retention 100yr
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...