ON Semiconductor CAT93C46WI-GT3, 1kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Electrically Erasable PROM Serial Microwire, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Specifications
Attribute Value
Memory Size 1kbit
Interface Type Serial-Microwire
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Organisation 128 x 8 bit
Minimum Operating Supply Voltage 1.8 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 5.38mm
Width 5.33mm
Height 1.78mm
Dimensions 5.38 x 5.33 x 1.78mm
Minimum Operating Temperature -40 °C
Number of Words 128
Maximum Random Access Time 250ns
Maximum Operating Temperature +85 °C
Data Retention 100yr
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 0.798
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.798
HK$2,394.00
*price indicative