- RS Stock No.:
- 145-2850
- Mfr. Part No.:
- CAT25160LI-G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-2850
- Mfr. Part No.:
- CAT25160LI-G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-SPI |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 2048 x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | +85 °C |
Data Retention | 100yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 2048 |