Amphenol FCI Female Edge Connector, Through Hole Mount, 280-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 720-3672
- Mfr. Part No.:
- 10057596-10020TLF
- Manufacturer:
- Amphenol FCI
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 720-3672
- Mfr. Part No.:
- 10057596-10020TLF
- Manufacturer:
- Amphenol FCI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Approvals
UL94V-0
Edge Connectors - FCI Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 280 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Housing Material | Glass Fibre Reinforced Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Length | 149mm |
Card Type | PCI |
Depth | 8.85mm |
Width | 11.25mm |