TE Connectivity 230432 Series Female Edge Connector, Straddle Mount, 140-Contacts, 0.6mm Pitch, 2-Row
- RS Stock No.:
- 196-8100
- Mfr. Part No.:
- 1-2340324-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 196-8100
- Mfr. Part No.:
- 1-2340324-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Sliver series 140-pin edge connector is a high density connector and allows you to fit more inside the enclosure while still enabling ease of routing. The contact lead frames are highly modular, enabling an increased number of lanes in a connector in a short lead time. It can be used across many applications, data rates and protocols including PCI express, SAS and Ethernet.
12G and 25G high speed
low-loss 33AWG cable
Supports 85 and 100 ohm impedance applications
low-loss 33AWG cable
Supports 85 and 100 ohm impedance applications
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 140 |
Number of Rows | 2 |
Pitch | 0.6mm |
Mounting Type | Straddle Mount |
Current Rating | 1.1A |
Series | 230432 |